Ohmite 22J200E

Fixed Resistor, Wire Wound, 2W, 200ohm, 65V, 5% +/-Tol, Through Hole Mount
$ 2.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J200E.

JRH Electronics

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-10.82%

CAD Models

Download Ohmite 22J200E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.168
$ 1.09
Stock
1,244
50
Authorized Distributors
6
2
Resistance
200 Ω
200 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 180ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite22J180E
Fixed Resistor, Wire Wound, 2W, 180ohm, 65V, 5% +/-Tol, Through Hole Mount
Ohmite22J220E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 220Ohm 2W
Ohmite42J200E
Fixed Resistor, Wire Wound, 2W, 200ohm, 100V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP6-1879352-8
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-9
Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 22J200E provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 200ohm, 65V, 5% +/-Tol, Through Hole Mount
WIREWOUND RESISTOR, 200 OHM, 2W, O TO 999 OHMS RANGE, 5%, AXIAL LEADS, 20 SERIES
Axial FIXED RESISTOR 20 0.220Diax0.421L 5.60mmx10.70mm 2W 200Ohm ±30ppm/C
Res Wirewound 200 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, 200 OHM, 2W, 0.05, AXIAL; Resistance:200ohm; Product Range:20 Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:65V; Resistor Technolog 14P1441

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV