Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 212-12

Rotary Switch, 12 Positions, SP12T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount

$ 181.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 212-12.

IHS

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 181.13
$ 234.57
Stock
1,190
218
Authorized Distributors
3
6
Number of Positions
12
12
Number of Decks
1
1
Number of Poles per Deck
-
3
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
20 A
Voltage Rating (DC)
-
20 V
Voltage Rating (AC)
-
150 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite212-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Ohmite412-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Ohmite312-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
C&K ComponentsA10305RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA30415RNZQ
Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS

Descriptions

Descriptions of Ohmite 212-12 provided by its distributors.

Rotary Switch, 12 Positions, SP12T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Rotary Switches 12 TAPS 20A/150VAC 20VDC
MODEL 212 TAP SWITCH 20A 150V | Ohmite 212-12
TAP SWITCH, 12 POSITION, 20A, 1 GANG
Switch, Rotary Tap, Sp12T, 20A, 150V; Rango De Producto:Serie 212; Ángulo De Tiro:15°; Contacto, Intensidad Ac Max:20A; Contacto, Intensidad Dc Max:20A; Contacto, Tensión Ac Max:150V; Contacto, Tensión Dc Max:20V; No. Of Decks:1 |Ohmite 212-12

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV