Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 412-12E

Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
$ 331.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 412-12E.

IHS

Datasheet2 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.31%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 331.765
$ 317.632
Stock
36
3
Authorized Distributors
6
4
Number of Positions
12
12
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Screw
Screw
Contact Style
-
-
Current Rating
50 A
-
Voltage Rating (DC)
20 V
20 V
Voltage Rating (AC)
300 V
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite312-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite212-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Ohmite312-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC

Descriptions

Descriptions of Ohmite 412-12E provided by its distributors.

Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Rotary Switch, 12 Positions, SP12T, Latched, 50A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
SWITCH, POWER TAP, MODEL 412, 12 TAPS, 330 DEG TOTAL ROTATION, 50A, 300 VAC
OHMITE 412-12E SWITCH, ROTARY TAP, SP12T, 50A, 300V
Rotary Switches 12 TAPS 50A/300VAC 20VDC
Electromechanical Switch Power Tap Switch 12Pin
SP12T fixed 1 20V 300V Not short circuit(BBM) welding mounting,panel mount 106.36mm(Length)*84.14mm(height)
SWITCH, ROTARY TAP, SP12T, 50A, 300V; No; SWITCH, ROTARY TAP, SP12T, 50A, 300V; No. of Switch Positions:12 Position; No. of Poles:12 Pole; Angle of Throw:15°; Contact Current AC Max:50A; Contact Voltage AC Max:300V; Product Range:412 Series; Illumination:Non Illuminated

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV