Ohmite 20J7K0

Fixed Resistor, Wire Wound, 10W, 7000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J7K0.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J7K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.238
$ 2.66
Stock
65
1,255
Authorized Distributors
3
6
Resistance
7 kΩ
7 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J7K0E
Fixed Resistor, Wire Wound, 5W, 7000ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J7K0
Fixed Resistor, Wire Wound, 5W, 7000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J7K0E
Fixed Resistor, Wire Wound, 3W, 7000ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7000ohm, 187.0829V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 7500ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial Axial ALSR 0.110Diax0.406L 2.79mmx10.31mm 1W 7kOhms ±30ppm/C

Descriptions

Descriptions of Ohmite 20J7K0 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 7000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 7K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Chip Resistor, 7kΩ ±5%, 10W, ±30ppm/°C, TH, 47.2mm L
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 7K OHM, 10 WATT, FIXED
10W 7K0 OHMS VITREOUS 5% | Ohmite 20J7K0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV