Ohmite 20J2K5E

20 Series 2.5 kOhms ±5% 10W ±30ppm/°C Axial Through Hole Terminal Resistor
$ 2.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J2K5E.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Future Electronics

Sager Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+2.25%

CAD Models

Download Ohmite 20J2K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.099
$ 1.75
Stock
2,106
3
Authorized Distributors
6
2
Resistance
2.5 kΩ
2.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25J2K5E
Fixed Resistor, Wire Wound, 5W, 2500ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J2K5E
Fixed Resistor, Wire Wound, 3W, 2500ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J2K5
Fixed Resistor, Wire Wound, 3W, 2500ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2500ohm, 111.8034V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2500ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
2.5KΩ ±5% 15W ±30ppm/℃ Plugins Through hole mounting 47.62mm*12.7mm*15.87mm

Descriptions

Descriptions of Ohmite 20J2K5E provided by its distributors.

20 Series 2.5 kOhms ±5% 10W ±30ppm/°C Axial Through Hole Terminal Resistor
Fixed Resistor, Wire Wound, 10W, 2500ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 2.5 KILOHMS, PWR-RTG 10 W, TOL 5%,AXIAL, VITREOUS ENAMEL
Res Wirewound 2.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 2.5KOHM, 10W, 5%; Resistance:2.5kohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:720V; Resistor Tech 64K7980

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV