Ohmite 23J2K5E

Fixed Resistor, Wire Wound, 3W, 2500ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J2K5E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J2K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.795
$ 1.36
Stock
4,150
1,390
Authorized Distributors
6
2
Resistance
2.5 kΩ
2.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite23J2K5
Fixed Resistor, Wire Wound, 3W, 2500ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J2K7E
Fixed Resistor, Wire Wound, 3W, 2700ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2700ohm, 90V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J2K5E
Fixed Resistor, Wire Wound, 5W, 2500ohm, 330V, 5% +/-Tol, Through Hole Mount
CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.5kOhm 13W
Fixed Resistor, Wire Wound, 1W, 2500ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J2K5E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2500ohm, 135V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 2.5 KILOHMS;PWR-RTG 3 W;TOL 5%;AXIAL;VITREOUS ENAMEL
2.5KΩ ±5% 3W ±30ppm/℃ Plugins,D5.6XL13.1MM Through hole mounting 13.1mm(Length)
Res Wirewound 2.5K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RESISTOR WIREWOUND, 2.5KOHM, 3W, 5%; Res; RESISTOR WIREWOUND, 2.5KOHM, 3W, 5%; Resistance:2.5kohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV