Ohmite 20J2K5

Fixed Resistor, Wire Wound, 10W, 2500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J2K5.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite 20J2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.75
$ 2.099
Stock
3
2,080
Authorized Distributors
2
6
Resistance
2.5 kΩ
2.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J2K5E
20 Series 2.5 kOhms ±5% 10W ±30ppm/°C Axial Through Hole Terminal Resistor
Fixed Resistor, Wire Wound, 10W, 2500ohm, 158.1139V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J2K5E
Fixed Resistor, Wire Wound, 5W, 2500ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J2K5E
Fixed Resistor, Wire Wound, 3W, 2500ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2500ohm, 111.8034V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2400ohm, 154.919V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J2K5 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 2500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 2.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Res Wirewound 2.5K Ohm 5% 10W Ý30ppm/ÝC AXL Thru-Hole
RES 2.5K OHM 10W 5% AXIAL | Ohmite 20J2K5
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 2.5K OHM, 10 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV