Ohmite 23J10KE

Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 2.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J10KE.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.54%

CAD Models

Download Ohmite 23J10KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.162
$ 3.7
Stock
6,977
540
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 10kOhm 3W
Ohmite23J10K
Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 9000ohm, 164.3168V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20J10KE
Fixed Resistor, Wire Wound, 10W, 10000ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J10KE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10000ohm, 135V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.220Diax0.516L 5.60mmx13.10mm 3W 10kOhm ±30ppm/C
RESISTOR WIREWOUND RES 10 KILOHMS 3W TOL 5% AXIAL VITREOUS ENAMEL 20 SERIES
Res Wirewound 10K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 10KOHM, 3W, 5%; Resistance:10kohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:135V; Resistor Technolo 64K8175

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV