Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 111-7

Rotary Switch, 7 Positions, SP7T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
$ 82.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 111-7.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 82.86
$ 145.73
Stock
1,169
1,251
Authorized Distributors
2
6
Number of Positions
7
7
Number of Decks
1
1
Number of Poles per Deck
-
3
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
15 A
Voltage Rating (DC)
-
20 V
Voltage Rating (AC)
-
125 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite2127E
Rotary Switch, 7 Positions, SP7T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Ohmite2128E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
C&K ComponentsA10305RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA30415RNZQ
Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS
GRAYHILL 50D60-01-2-AJN Rotary Switch, 50 Series, Non Illuminated, 60 , 150 mA, 200 mA, 220 V

Descriptions

Descriptions of Ohmite 111-7 provided by its distributors.

Rotary Switch, 7 Positions, SP7T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Rotary Switch Switch 15A 1-P 7-Pos
MODEL 111 TAP SWITCH 15A 125V | Ohmite 111-7
Rotary Switches 7TAPS 15AMPS ROTARY
Switch, Rotary Tap, Sp7T, 15A, 125V; Rango De Producto:Serie 111; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:15A; Contacto, Intensidad Dc Max:15A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:20V; No. De Polos:7 Polos |Ohmite 111-7

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV