Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 111-7E

Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC

$ 145.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 111-7E.

IHS

Datasheet2 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 145.73
$ 82.86
Stock
1,251
1,169
Authorized Distributors
6
2
Number of Positions
7
7
Number of Decks
1
1
Number of Poles per Deck
3
-
Termination
Solder
Solder
Contact Style
-
-
Current Rating
15 A
-
Voltage Rating (DC)
20 V
-
Voltage Rating (AC)
125 V
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite111-5E
Switch Rotary SP5T 5 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Ohmite111-3E
Switch Rotary SP3T 3 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Ohmite111-6E
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Grayhill19001-11UL
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC
ElectroswitchD7G0111N
Switch Rotary SP11T 11 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ElectroswitchD7C0111N
SWITCH ROTARY 28 VDC&FRASL 115 VAC 2.25 A @ 28 VDC 1 A @ 115 VAC 1

Descriptions

Descriptions of Ohmite 111-7E provided by its distributors.

Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Rotary Switch, 7 Positions, SP7T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
SP7T fixed 1 20V 125V Not short circuit(BBM) welding mounting,panel mount 50.8mm(height)
OHMITE 111-7E SWITCH, ROTARY TAP, SP7T, 15A, 125V
Rotary Switches 7TAPS 15AMPS ROTARY
SWITCH, ROTARY TAP, SP7T, 15A, 125V; Product Range:111 Series; Angle of Throw:30 ; Contact Current AC Max:15A; Contact Current DC Max:15A; Contact Voltage AC Max:125V; Contact Voltage DC Max:20V; No. of Switch Positions:7 Position

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV