What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 111-11

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
$ 82.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 111-11.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 82.266
$ 121.435
Stock
60
97
Authorized Distributors
3
6
Number of Positions
11
11
Number of Decks
1
1
Number of Poles per Deck
-
11
Termination
Solder
Solder
Contact Style
-
Non-Shorting
Current Rating
-
15 A
Voltage Rating (DC)
-
20 V
Voltage Rating (AC)
-
125 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite111-11E
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Ohmite212-11
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Ohmite111-10E
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
C&K ComponentsA10305RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA30415RNZQ
Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS

Descriptions

Descriptions of Ohmite 111-11 provided by its distributors.

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Rotary Switch, 11 Positions, SP11T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
MODEL 111 TAP SWITCH 15A 125V | Ohmite 111-11
Rotary Switches 11TAPS 15AMPS ROTARY

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV