What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 111-11E

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
$ 121.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 111-11E.

IHS

Datasheet2 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 121.435
$ 82.266
Stock
97
60
Authorized Distributors
6
3
Number of Positions
11
11
Number of Decks
1
1
Number of Poles per Deck
11
-
Termination
Solder
Solder
Contact Style
Non-Shorting
-
Current Rating
15 A
-
Voltage Rating (DC)
20 V
-
Voltage Rating (AC)
125 V
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite111-5E
Switch Rotary SP5T 5 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Ohmite111-6E
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Ohmite111-4E
Rotary Switch, 4 Positions, SP4T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Grayhill19001-11UL
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC
ElectroswitchD7G0111N
Switch Rotary SP11T 11 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ElectroswitchD7C0111N
SWITCH ROTARY 28 VDC&FRASL 115 VAC 2.25 A @ 28 VDC 1 A @ 115 VAC 1

Descriptions

Descriptions of Ohmite 111-11E provided by its distributors.

Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Rotary Switch, 11 Positions, SP11T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
SWITCH, POWER TAP, MODEL 111, 11 TAPS, 300 DEG TOTAL ROTATION, 15A, 125 VAC
SWITCH, ROTARY TAP, SP11T, 15A, 125V
Electromechanical Switch Power Tap Switch 12Pin
Rotary Switches 11TAPS 15AMPS ROTARY
SP11T 1 20V 125V (BBM) , 50.8mm
Switch, Rotary Tap, Sp11T, 15A, 125V; Rango De Producto:Serie 111; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:15A; Contacto, Intensidad Dc Max:15A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:20V; No. Of Decks:1 |Ohmite 111-11E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV