What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 111-10E

Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
$ 119.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 111-10E.

IHS

Datasheet2 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 119.33
$ 116.15
Stock
848
605
Authorized Distributors
6
2
Number of Positions
10
10
Number of Decks
1
1
Number of Poles per Deck
-
1
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
125 V
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite2128E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
GRAYHILL 44D30-01-1-AJN Rotary Switch, 44 Series, Non Illuminated, 30 , 1 A, 1 A, 115 V
GRAYHILL 56SD36-01-1-AJN Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
C&K ComponentsME00L1NZQD
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical

Descriptions

Descriptions of Ohmite 111-10E provided by its distributors.

Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Rotary Switch, 10 Positions, SP10T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
SWITCH, ROTARY TAP, SP10T, 15A, 125V; No. of Switch Positions:10 Position; Illumination:Non Illuminated; Product Range:111 Series; Angle of Throw:30 ; Contact Current AC Max:15A; Contact Current DC Max:
Switch, Rotary Tap, Sp10T, 15A, 125V; Rango De Producto:Serie 111; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:15A; Contacto, Intensidad Dc Max:15A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:20V; No. Of Decks:1 |Ohmite 111-10E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV