Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors TWR-SER

Peripheral Module, For Tower System Module, USB/Ethernet/CAN & RS232/485 Connectivity
$ 65.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-SER.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet4 pages11 years ago

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330025-1
MODULE PLUG-IN DSPIC33E 100TQFP dsPIC33EP512MU810 - Plug-In Module (PIM)
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1612EVM
Texas Instruments Evaluation Module, Data Conversion IC Development Kit for LDC1612
Texas InstrumentsTS3USB221EEVM
EVALUATION BOARD, TS3USB221E USB INTERFACE

Descriptions

Descriptions of NXP Semiconductors TWR-SER provided by its distributors.

Peripheral Module, For Tower System Module, USB/Ethernet/CAN & RS232/485 Connectivity
Tower System Serial module board; Development Tool Type:Hardware - Daughter Card; Kit Contents:Serial Board with Ethernet, USB, RS232/485, CAN, Ethernet Cable, USB Cable, User Manual; Supported Families:MCF51CN128 ;RoHS Compliant: Yes
TOWER, SERIAL I/O HARDWARE; Silicon Manufacturer:Freescale; Core Architecture:ColdFire; Core Sub-Architecture:ColdFire v1; Silicon Core Number:MCF51; Silicon Family Name:Flexis - MCF51MM; Kit Contents:Board, Ethernet & USB Cable, User Guide; Features:Serial Module Provides CAN, USB, Ethernet, RS232 / RS485 Connectivity for MCU Tower System; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-SER.