Texas Instruments TS3USB221EEVM

Evaluation Board, TS3USB221E Usb Interface
$ 37.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221EEVM.

Inventory History

3 month trend:
-3.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN
Texas InstrumentsLDC1312EVM
LDC1312 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsLDC1051EVM
LDC1051 Inductance-to-digital converter with SPI Interface Evaluation Module
Texas InstrumentsTPS2546EVM-064
TPS2546 USB Charging Port Controller & Power Switch Evaluation Module

Descriptions

Descriptions of Texas Instruments TS3USB221EEVM provided by its distributors.

EVALUATION BOARD, TS3USB221E USB INTERFACE
Evaluation Board For High-Speed USB 2.0 1 To 2 Multiplexer/Demultiplexer Switch With Single Enable And Iec Level 3 Esd Protection
Evaluation Module, Usb; Kit Application Type:Interface; Application Sub Type:Usb; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Ts3Usb221E; Product Range:-; Kit Contents:Evaluation Board Ts3Usb221E, User Guide; Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB221EEVM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3USB221EEVM .
  • TS3USB221EEVM.