Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors SPC5604BF2MLL6

NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100
$ 11.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5604BF2MLL6.

NXP Semiconductors SCT

Datasheet109 pages16 years ago

IHS

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+610%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSPC560B50L3C6E0Y
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 100-Pin LQFP Tray
STMicroelectronicsSPC560C50L3C6E0X
MCU 32-bit SPC560C40x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
STMicroelectronicsSPC560B50L3C6E0X
MCU 32-bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
NXP SemiconductorsSPC5604CF2MLL6
NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100
NXP SemiconductorsSPC5602DF1MLL4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100
NXP SemiconductorsSPC5601DF1MLL4
NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100

Descriptions

Descriptions of NXP Semiconductors SPC5604BF2MLL6 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100
MCU 32-bit MPC56xx e200 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
RISC Microcontroller, 32-Bit, FLASH, E200 CPU, 64MHz, CMOS, PQFP100
3V~5.5V 64MHz 32KB FLASH 512KB DMA,POR,PWM,WDT inside 79 1 3.3V 3.6V,5.5V 64MHz CANbus,I2C,LINbus,SCI,SPI 64 x 8 A/D 28x10b 32bit e200z0h QFP SMD mount 14mm*14mm*1.5mm
MCU, 32BIT, POWER, 64MHZ, LQFP-100; Architecture: Power Architecture; MCU Core Size: 32bit; Program Memory Size: 512KB; RAM Memory Size: 32KB; CPU Speed: 64MHz; No. of I/O's: 79I/O's; MCU Case Style: LQFP; No. of Pins: 100Pins;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP