Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors SPC5601DF1MLL4

NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100
$ 7.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5601DF1MLL4.

IHS

Datasheet83 pages16 years ago
Datasheet80 pages16 years ago

Newark

Freescale Semiconductor

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsSPC5602DF1MLL4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100
NXP SemiconductorsSPC5602DF1VLL4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100
STMicroelectronicsSTR755FV1T6
MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSTR750FV1T6
MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray
NXP SemiconductorsMKE06Z128VLK4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
STMicroelectronicsSPC560D30L3B4E0X
32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Descriptions

Descriptions of NXP Semiconductors SPC5601DF1MLL4 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 128KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100
MCU 32-bit e200 RISC 128KB Flash 3.3V/5V Automotive 100-Pin LQFP Tray
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
3V~5.5V 48MHz 12KB FLASH 128KB DMA,POR,PWM,WDT inside 79 1 3.3V 5.5V 48MHz CANbus,LINbus,SCI,SPI 4 x 16 A/D 33x12b 32bit e200z0h LQFP-100 SMD mount 14mm*14mm*1.5mm
MCU, 32BIT, QORIVVA, 100LQFP; Controller Family/Series:MPC560xB; Core Size:32bit; No. of I/O's:79; Supply Voltage Range:3V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:128KB; EEPROM Memory Size:64KB; RAM Memory Size:12KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, SCI, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC5601DF1MLL4.