NXP Semiconductors PCA9544AD

9544 Series 2 Line to 1 Line Multiplexer True Output PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9544AD.

IHS

Datasheet31 pages16 years ago
Datasheet18 pages22 years ago

Jameco (USA)

DigiKey

CAD Models

Download NXP Semiconductors PCA9544AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
$ 1.104
Stock
138,568
405,655
405,655
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
2
4
4
Number of Outputs
1
1
1
Number of Circuits
1
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-30
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -SOIC-24
Nexperia74HC594D,118
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC595S16-13
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator - SOIC-8
Diodes Inc.74AHC595S16-13
74AHC Series 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register - SOIC-16

Descriptions

Descriptions of NXP Semiconductors PCA9544AD provided by its distributors.

9544 SERIES 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
Differential Multiplexer, 1 Func, 4 Channel, PDSO20
4-channel IC multiplexer with interrupt logic
I2C Multiplexer 1-Element 4-IN 20-Pin SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP