Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPXM2202A

Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2202A.

IHS

Datasheet19 pages13 years ago

LCSC

Newark

DigiKey

Freescale Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPXM2202D
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin(4+Tab) M-PAC Tube
NXP SemiconductorsMPXM2202GS
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2202DT1
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential Automotive 5-Pin(4+Tab) M-PAC T/R
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPXM2202A provided by its distributors.

Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
Piezoresistive Sensor, Absolute, 0Psi Min, 29Psi Max, 1%, 0-40mV, Rectangular, Surface Mount
MPX2202 Series 16 V 0 to 200 kPa Compensated Silicon Pressure Sensor
Pressure Sensor, 10V, 0/200kPa, Sensor 5, Rail
PRESSURE SENSOR, 0-200KPA, MPAK-4; Pressure Type: Absolute; Sensitivity, V/P: 0.2mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 200kPa; Supply Voltage Min: 10V; Supply Volt; Available until stocks are exhausted
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 200kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320 - Non-Ported ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP