NXP Semiconductors MPXM2102AT1

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
$ 11.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2102AT1.

IHS

Datasheet17 pages18 years ago

NXP Semiconductors SCT

Newark

Mouser

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MPXM2102AT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-10-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPXM2102D
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 0.4% 0-40mV RECTANGULAR SURFACE MOUNT
NXP SemiconductorsMPXM2202D
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin(4+Tab) M-PAC Tube
NXP SemiconductorsMPXM2202A
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
Honeywell Piezoresistive Pressure Sensor, Max Working 103kPa, Max Overload 206kPa

Descriptions

Descriptions of NXP Semiconductors MPXM2102AT1 provided by its distributors.

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 1%, 0-40mV, Square, Surface Mount
Pressure Sensor, 10V, 0/100kPa, Sensor 5, Reel
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 100kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320 - Non-Ported ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP