Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX4100AS

Absolute Peizoresistive Pressure Sensor 2.9-15.2 Psi 1.8% 4.81-4.97V Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4100AS.

IHS

Datasheet13 pages18 years ago
Datasheet10 pages22 years ago

element14 APAC

CAD Models

Download NXP Semiconductors MPX4100AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1993-12-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPX5500DP
Pressure Sensor 0.2V to 4.7V 0kPa to 500kPa Differential Automotive 6-Pin Case 867C-05 Tray

Descriptions

Descriptions of NXP Semiconductors MPX4100AS provided by its distributors.

ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.9-15.2Psi 1.8% 4.81-4.97V THROUGH HOLE MOUNT
Pressure Sensor 0.3V to 4.9V 20KPa to 105KPa Absolute 6-Pin Case 867E-03 Tray
IC, PRESSURE SENSOR 6-867E; Pressure Type:Absolute; Operating Pressure Range:20kPa to 105kPa; Sensitivity, V/P:54mV/kPa; Supply Current:7mA; Sensor Case Style:867E; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Connection Size:4.93mm; Operating Pressure Range:20 to 105kPa; Package / Case:6-867E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP