NXP Semiconductors MPX4115AS..

NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4115AS...

IHS

Datasheet14 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

TME

CAD Models

Download NXP Semiconductors MPX4115AS.. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-09-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPX4250GP
Pressure Sensor 0.2V to 4.9V 0KPa to 250KPa Gage 6-Pin Case 867B-04 Tray
NXP SemiconductorsMPX4100AS
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.9-15.2Psi 1.8% 4.81-4.97V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5500DP
Pressure Sensor 0.2V to 4.7V 0kPa to 500kPa Differential Automotive 6-Pin Case 867C-05 Tray

Descriptions

Descriptions of NXP Semiconductors MPX4115AS.. provided by its distributors.

NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute Automotive 6-Pin Case 867E-03 Tray
Pressure Sensor, 15 To 115Kpa, Sip-6
PRESSURE SENSOR,PIEZORESISTIVE
Sensors - Pressure PRESS SEN INTEG 115KPA
SENSOR, PRESSURE ABSOLUTE, 867E-6; Pressure Type:Absolute; Operating Pressure Range:15kPa to 115kPa; Sensitivity, V/P:45.9mV/kPa; Supply Current:7mA; Sensor Case Style:867E; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4115; Connection Size:4.93mm; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867E; Port Style:Stove Pipe Port; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX4115AS