NXP Semiconductors MPX2010GSX

Vented Pressure Sensor, Wheatstone Bridge, 10kPa-75kPa, 10V-16V, ±1%, SIP-4, TH, 19.3mm H
$ 13.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2010GSX.

IHS

Datasheet26 pages5 years ago
Datasheet17 pages18 years ago

NXP Semiconductors SCT

DigiKey

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPX2010D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 4-SIP Module
NXP SemiconductorsMPX10DP
Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module

Descriptions

Descriptions of NXP Semiconductors MPX2010GSX provided by its distributors.

Vented Pressure Sensor, Wheatstone Bridge, 10kPa-75kPa, 10V-16V, ±1%, SIP-4, TH, 19.3mm H
Pressure Sensor, Gauge, 0 kPa, 10 kPa, 10 V, 16 V, SIP
Pressure Sensor 0kPa to 10kPa Gage Automotive 4-Pin Case 344F-01 Tray
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Through Hole Mount
Pressure Sensors IC; Sensitivity:2.5; Pa; Pressure Type:Gauge; Connection Size:4.928mm; Sensitivity, V/P:2.5mV/kPa; Supply Current:6mA; Sensor Case Style:344; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Connection Size:4.928mm; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344
Pressure Sensors IC; Operating Pressure Range:0 to 10kPa; Sensitivity:2.5; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole; Package/Case:344F - Axial Port; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP