NXP Semiconductors MPX12D

Pressure Sensor 0kPa to 10kPa Differential Automotive 4-Pin Case 344-15 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX12D.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPX12DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 20-75mV THROUGH HOLE MOUNT
NXP SemiconductorsMPX10D
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 1% 20-80mV ROUND THROUGH HOLE MOUNT
NXP SemiconductorsMPX10DP
Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR, PRESSURE, DIP, BARBED AXIAL PORT, 150 PSIA, UNAMPLIFIED
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-150Psi 0.25% RECTANGULAR THROUGH HOLE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPX12D provided by its distributors.

Pressure Sensor 0kPa to 10kPa Differential Automotive 4-Pin Case 344-15 Tray
Piezoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 20-75mV, Round, Through Hole Mount
Pressure Sensor, 3V, 0/10kPa, Sensor 4, UNIBODY4F, RoHS
NXP Semiconductors SCT
Pressure Sensors Ic; Pressure Type:Differential; Sensitivity, V/P:5.5Mv/Kpa; Operating Pressure Min:0Kpa; Operating Pressure Max:10Psi; Supply Voltage Min:-; Supply Voltage Max:6V; Sensor Case Style:Sip; No. Of Pins:4Pins; Msl:- Rohs Compliant: Yes |Nxp MPX12D

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP