Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC855TCZQ50D4

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray
$ 124.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC855TCZQ50D4.

Augswan

Datasheet77 pages22 years ago

IHS

Alternate Parts

Price @ 1000
$ 124.538
$ 52.79
$ 52.79
Stock
140,065
348,377
348,377
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
-
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC855TZQ50D4R2
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA T/R
NXP SemiconductorsMPC855TVR50D4R2
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA T/R
NXP SemiconductorsMPC857DSLZQ50B
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC855TCZQ50D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
50MHz L1 CACHE 1 2V 3.6V 50MHz 4KB 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx communication;CPM PBGA-357 SMD mount 25mm*25mm*1.82mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP