Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8541VTAJD

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 128.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8541VTAJD.

Augswan

Datasheet88 pages22 years ago

IHS

Mouser

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 128.738
$ 122.09
$ 122.09
Stock
180,408
238,800
238,800
Authorized Distributors
4
4
4
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
533 MHz
533 MHz
533 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8541ECVTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8555ECPXAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EPXAJD
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8541VTAJD provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA783
FLOATING POINT MICROPROCESSOR RISC 1Core 32-Bit BALL IC Microprocessor 0C~105C TA 29mm 1.14V 166MHz
IC MPU MPC85XX 533MHZ 783FCPBGA
533MHz L1/L2 CACHE 1 533MHz 32KB 2.5V,3.3V DUART,I2C,PCI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500 FC-PBGA-783 SMD mount
32-bit Communication Processors PQ 37 LITE 8555
POWERQUICC RISC MICROPROCESSORS,

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP