Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8536BVTATHA

MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 125.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536BVTATHA.

IHS

Datasheet127 pages19 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 125.419
$ 127.273
$ 127.273
Stock
155,958
197,016
197,016
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-08-05
LTD Date2016-08-04

Related Parts

NXP SemiconductorsMPC8536AVTATHA
MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8536AVTAQGA
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8536AVTAKGA
MPU MPC85xx RISC 32-Bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8547EVTATGD
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536BVTATHA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 1250MHz, CMOS, PBGA783
1.25GHz 1 950mV 1.05V 1.8V,2.5V,3.3V I2C,SPI,UART,USB PowerPC e500 BGA SMD mount
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40°C to +125°C
IC MPU MPC85XX 1.25GHZ 783FCPBGA
ROHS3Compliant USB 2.0 (3) DDR2DDR3 2006 IC Microprocessor 0C~105C TA 1.8V 2.5V 3.3V 1.25GHz 10/100/1000Mbps (2)
PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 105C, Rev1
Microprocessors - MPU 8536 Non E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP