Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8536AVTATHA

MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 127.273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536AVTATHA.

IHS

Datasheet127 pages19 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 127.273
$ 125.419
$ 125.419
Stock
247,070
170,525
170,525
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-11-30
LTD Date2016-08-04

Related Parts

NXP SemiconductorsMPC8536EAVTAVLA
MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8536CVTAQGA
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548VTAQGD
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8547EVTATGD
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536AVTATHA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 1250MHz, CMOS, PBGA783
PowerPC e500 IC MPC85xx 1 I32 1.25GHz 783-FCPBGA (29x29)
IC MPU MPC85XX 1.25GHZ 783FCPBGA
PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 90C, Rev1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP