Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8536CVTAQGA

MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 115.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536CVTAQGA.

IHS

Datasheet127 pages19 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Alternate Parts

Price @ 1000
$ 115.59
$ 108.229
$ 108.229
Stock
126,287
226,417
226,417
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPC8536AVTATHA
MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8536EAVTAVLA
MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8536AVTAQGA
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8547EVTATGD
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536CVTAQGA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
IC MPU MPC85XX 1.0GHZ 783FCBGA
PowerQUICC, 32 Bit Power Arch SoC, 1GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, -40 to 105C, Rev1
Microprocessors - MPU 8536 Non E Ext Temp

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP