Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8360VVALFHA

MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
$ 140.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8360VVALFHA.

IHS

Datasheet102 pages19 years ago

SHENGYU ELECTRONICS

element14 APAC

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+10.51%

Alternate Parts

Price @ 1000
$ 140.34
$ 181.575
$ 181.575
Stock
242,831
454,067
454,067
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
740
740
740
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
667 MHz
667 MHz
667 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC8360EVVALFHA
MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360EVVAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8347VVALFB
MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8360VVALFHA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
Current Sense Amplifier, Open-Drain, 1 Amplifier, 16 A, MSOP, 8 Pins, -40 C, 125 C
MPC8360 Series 32-Bit 667 MHz PowerQUICC II Pro Processor - TBGA-740
RISC Microprocessor, CMOS, PBGA740
USB 1.x (1) 667MHz L1 CACHE 1 1.25V 1.35V 667MHz 32KB 1.8V,2.5V,3.3V DUART,HDLC,I2C,PCI,SPI,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e300 communication;QUICC Engine BGA SMD mount 37.5mm*37.5mm*1.05mm
MPU, 32BIT, E300 CORE, 667MHZ, 740TBGA; Series:MPC8360; Digital IC Case Style:TBGA; No. of Pins:740; Operating Temperature Range:0°C to +105°C; SVHC:Cobalt dichloride (18-Jun-2010); Case Style:TBGA; Cache on Chip L1/L2 Memory:64KB; Interface Type:I2C, SPI, UART, USB; Max Supply Voltage:1.3V; Min Supply Voltage:1.25V; No. of Bits:32; Termination Type:SMD; Typ Frequency:667MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8360VVALFHA.
  • MPC8360VVALFHA_