Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8313ECZQAFFC

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

$ 28.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313ECZQAFFC.

NXP Semiconductors

Datasheet99 pages17 years ago

IHS

Augswan

_legacy Avnet

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.21
$ 40.99
$ 40.99
Stock
217,465
210,863
210,863
Authorized Distributors
1
6
6
Case/Package
-
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
333 MHz
333 MHz
333 MHz
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
NXP SemiconductorsMPC8313CVRAFFC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313EVRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313ECZQAFFC provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27)
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
USB 2.0 + PHY (1) 333MHz L1 CACHE 1 950mV 1.05V 333MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,PCI,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 PBGA-516 1.95mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP