Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8308VMADDA

MPU PowerQUICC II Pro RISC 32-Bit 90nm 266MHz 3.3V 473-Pin MAP-BGA Brick
$ 21.158
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8308VMADDA.

NXP Semiconductors SCT

Datasheet95 pages17 years ago

IHS

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 21.158
$ 24.134
Stock
366,579
320,592
Authorized Distributors
2
3
Case/Package
LFBGA
LFBGA
Number of Pins
473
473
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
266 MHz
Interface
SPI, USB
SPI, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8308CVMADDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 266MHz 3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308CVMADD
MPU PowerQUICC II Pro RISC 32bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308CVMAFDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 333MHz 3.3V 473-Pin MAP-BGA Brick

Descriptions

Descriptions of NXP Semiconductors MPC8308VMADDA provided by its distributors.

MPU PowerQUICC II Pro RISC 32-Bit 90nm 266MHz 3.3V 473-Pin MAP-BGA Brick
PowerQUICC, Power Architecture SoC 266MHz, DDR2, PCIe, GbE, USB, 0 to 105C, Rev 1.1
IC MPU MPC83XX 266MHZ 473MAPBGA
Microprocessors - MPU E300 MP PbFr 266
MCU POWERQUICC II PRO 473MAPBGA
SCR PHASE CTRL MOD 1400V 1200A
USB 2.0 (1) 266MHz L1 CACHE 1 950mV 1.05V 266MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,MMC,SD,SDIO,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 BGA SMD mount 19mm*19mm*1.18mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP