Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8308CVMADD

MPU PowerQUICC II Pro RISC 32bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
$ 11.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8308CVMADD.

IHS

Datasheet83 pages17 years ago

Freescale Semiconductor

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-07-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-26
LTD Date2016-06-25

Related Parts

NXP SemiconductorsMPC8308VMADDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 266MHz 3.3V 473-Pin MAP-BGA Brick
NXP SemiconductorsMPC8308CZQAFD
MPU PowerQUICC II Pro RISC 32bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8306CVMADDCA
MPU PowerQUICC II Pro MPC8306 Processor RISC 32bit 0.09um 266MHz 56V 369-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8308CVMADD provided by its distributors.

MPU PowerQUICC II Pro RISC 32bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
FLOATING POINT MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor -40C~105C TA 19mm 0.95V 266MHz
PowerQUICC, Power Architecture SoC 266MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.0
RISC Microprocessor, CMOS, PBGA473
MPU, POWERQUICC II PRO, 473MAPBGA; Series:PowerQUICC II PRO; Core Size:32bit; CPU Speed:400MHz; Embedded Interface Type:I2C, JTAG, MII, PCI, SPI, UART, USB; Digital IC Case Style:MAPBGA; No. of Pins:473; SVHC:No SVHC (19-Dec-2011)
; Series:PowerQUICC II PRO; Core Size:32 bit; No. of Pins:473; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Bits:32 bit ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP