Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8308CVMADDA

MPU PowerQUICC II Pro RISC 32-Bit 90nm 266MHz 3.3V 473-Pin MAP-BGA Tray
$ 24.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8308CVMADDA.

IHS

Datasheet95 pages17 years ago

NXP Semiconductors SCT

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 24.134
$ 21.158
Stock
320,383
366,579
Authorized Distributors
3
2
Case/Package
LFBGA
LFBGA
Number of Pins
473
473
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
266 MHz
Interface
SPI, USB
SPI, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPC8308VMADDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 266MHz 3.3V 473-Pin MAP-BGA Brick
NXP SemiconductorsMPC8306VMADDCA
MPU PowerQUICC II Pro MPC8306 Processor RISC 32bit 0.09um 266MHz 56V 369-Pin MAP-BGA Tray
NXP SemiconductorsMPC8306SVMADDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 266MHz 1.8V/3.3V 369-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8308CVMADDA provided by its distributors.

MPU PowerQUICC II Pro RISC 32-Bit 90nm 266MHz 3.3V 473-Pin MAP-BGA Tray
RISC Microprocessor, CMOS, PBGA473
USB 2.0 (1) 266MHz L1 CACHE 1 950mV 1.05V 266MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,MMC,SD,SDIO,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 BGA SMD mount 19mm*19mm*1.18mm
MPU Core = e300 / Data Bus Width bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 266 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = PCIe / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 6 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LFBGA / Pins = 473 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 19 / Width mm = 19 / Height mm = 1.18 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8308CVMADDA.