Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8248CVRMIBA

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray
$ 73.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8248CVRMIBA.

NXP Semiconductors SCT

Datasheet61 pages22 years ago

IHS

Freescale Semiconductor

Factory Futures

iiiC

Inventory History

3 month trend:
-2.12%

Alternate Parts

Price @ 1000
$ 73.073
$ 44.213
Stock
302,596
299,962
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
516
516
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
266 MHz
Interface
PCI, UART
PCI, UART
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8247CVRMIBA
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8247VRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8248VRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8248CVRMIBA provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray
Microprocessor, 1 Core, 32-bit, PowerPC G2_LE, 266 MHz, PBGA, 516 Pins
PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
Ic, peripheral (Multifunction) Controller; |NXP Semiconductors MPC8248CVRMIBA
32-BIT 266 MHz RISC PROCESSOR PBGA516
IC MPU MPC82XX 266MHZ 516FPBGA
32-bit Communication Processors 266 MHz, 505.4 MIPS
POWERQUICC 32 BIT POWER ARCHITEC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP