Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC5200CVR400

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
$ 72.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5200CVR400.

IHS

Datasheet80 pages20 years ago

Augswan

Factory Futures

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsSPC5200CVR400B
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
NXP SemiconductorsSPC5200CBV400B
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
NXP SemiconductorsSPC5200CVR400BR2
MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA T/R

Descriptions

Descriptions of NXP Semiconductors MPC5200CVR400 provided by its distributors.

MPU PowerPC MPC52xx Processor RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray
PowerPC G2_LE Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
USB 1.1 (2) 400MHz L1 CACHE,SRAM 1 1.42V 1.58V 400MHz 16KB 2.5V,3.3V AC97,CAN,I2C,I2S,IrDA,J1850,PCI,PSC,SPI,UART 10Mbps,100Mbps 32bit PowerPC G2_LE BGA 27mm*27mm*1.95mm
IC, 32BIT PROCESSOR EMBEDDED, SMD; Series: MPC5; Digital IC Case Style: BGA; No. of Pins: 272; Operating Temperature Range: -40°C to +85°C; MSL: MSL 3 - 168 hours; SVHC: No SVHC (19-Dec-2011); Base Number: 5200; Clock Frequency

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP