NXP Semiconductors LM75BD

Temperature Sensor IC, Digital, 3 C, -55 C, +125 C, SOIC, 8
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM75BD.

IHS

Datasheet37 pages15 years ago

Newark

Farnell

CAD Models

Download NXP Semiconductors LM75BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.4
$ 0.4
Stock
147,564
1,642,139
1,642,139
Authorized Distributors
1
6
6
Case/Package
SOIC
SOT-96-1
SOT-96-1
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.375 B
1.375 B
1.375 B
Accuracy
-
-
-
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125

Descriptions

Descriptions of NXP Semiconductors LM75BD provided by its distributors.

Temperature Sensor IC, Digital, 3 C, -55 C, +125 C, SOIC, 8
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO Tube
IC, TEMP SENSOR, DIGITAL, 8SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP