NXP Semiconductors 74LVC126AD

Quad buffer/line driver with 5 Volt tolerant input/outputs; 3-state
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC126AD.

Official Datasheet20 years ago

CAD Models

Download NXP Semiconductors 74LVC126AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74LVC06AD
Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74ALVC04DRG4
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
Texas InstrumentsSN74ALVC14DR
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SOIC
LVC/LCX/Z SERIES HEX 1-INPUT NON-INVERT GATE PDSO14
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive 14-Pin SO EIAJ T/R

Descriptions

Descriptions of NXP Semiconductors 74LVC126AD provided by its distributors.

Quad buffer/line driver with 5 Volt tolerant input/outputs; 3-state
Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14
LVC/LCX/Z SERIES QUAD 1-BIT DRIVER TRUE OUTPUT PDSO14
IC, LOGIC, 74LVC, BUFFER, SO14
Quad Buffer / Line Driver, Tristate, Soic-14; Logic Family / Base Number:74Lvc126; Logic Device Type:buffer / Line Driver, Non Inverting; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V Rohs Compliant: Yes

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP