NVE IL712-3E

"2-Channel (1 each direction) Isolator, SOIC"
$ 4.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL712-3E.

IHS

Datasheet20 pages4 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+51.68%

CAD Models

Download NVE IL712-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsISO721DR
TEXAS INSTRUMENTS - ISO721DR - DIGITAL ISOLATOR, 24NS, SOIC-8, FULL REEL
Texas InstrumentsISO721D
1-channel digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO721QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Analog DevicesADN4694EBRZ
16mA Transceiver 1 1 6ns 3.6V LVTTL,MLVDS -0.05V 150mV 100Mbps SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesADN4690EBRZ
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Single Transmitter/Receiver RS-422/RS-485 - 8-Pin SOIC N T/R

Descriptions

Descriptions of NVE IL712-3E provided by its distributors.

"2-Channel (1 each direction) Isolator, SOIC"
DIGITAL ISOLATOR, MAGNETIC, GMR, 2Channel, 110Mbps, 2500Vrms, CMOS, PDSO8
Digital Isolator CMOS 2-CH 110Mbps 8-Pin SOIC Tube
Unidirectional 2500Vrms 110Mbps General Purpose GMR (Giant Magnetoresistive) SOIC-8_150mil Digital Isolators ROHS
NVE Digital Isolator, 2-Ch, 2.5kVrms Isolation Voltage
Ic, 2-Chann Dig Mag Isolator, Soic8; Available Until Stocks Are Exhausted Alternative Available |Nve IL712-3E
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
IC, 2-CHANN DIG MAG ISOLATOR, SOIC8; No. of Channels: 2 Channel; Propagation Delay: 10ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 712-3E