What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R10-14D10-12

Relay, 12 VDC (Nom.), General Purpose, 10 A (Max.) @ 28 VDC/120 VAC, PCB, 3PDT
$ 23.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-14D10-12.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Electro Sonic

ntepartsdirect

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
Power Relay, 3Pdt, Quick Connect, Dc; |Omron Industrial Automation MJN3CF-DC12
TE ConnectivityKUIP-14D15-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Plain Case Industrial Relay
Plug-In, General Purpose Relay, Square, 10 A, 11 Pins, Quick Connect
Weidmuller8799030000
Power/Signal Relay, 3PDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount
Power Relay 12VDC 10A 3PDT(27.5x31x42)mm Socket

Descriptions

Descriptions of NTE Electronics R10-14D10-12 provided by its distributors.

Relay, 12 VDC (Nom.), General Purpose, 10 A (Max.) @ 28 VDC/120 VAC, PCB, 3PDT
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.89x35.72x55.56)mm Plug-In General Purpose Relay
Electronics R10-14D10-12 Relay-12vdc 10 , 3PDT Gen.purpose
Relay-12VDC 10AMP 3PDT General Purpose
NTE Electronics
General Purpose Relay 12 VDC Coil 11-Pin Blade Panel
General Purpose Relays RELAY 12VDC 3PDT 11A
RELAY GEN PURPOSE 3PDT 10A 12V
Relay, 3Pdt, 120Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:r10 Series; Relay Mounting:socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:quick Connect Rohs Compliant: Yes
POWER RELAY, 3PDT, 12VDC, 10A, PLUG IN;; POWER RELAY, 3PDT, 12VDC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Coil Resistance:120ohm; Contact Configuration:3PDT

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F