What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R10-14A10-24F

RELAY-24VAC 10 Amp 3PDT Gen.purpose Flange Mount | Nte Electronics Inc. R10-14A10-24F
$ 25.29
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-14A10-24F.

NTE Electronics

Datasheet2 pages9 years ago

IHS

ntepartsdirect

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity9-1393091-7
RELAY, MULTIMODE, 24 VAC, 3 CO CONTACTS, 11 PIN, W/ TEST BUTTON | TE Connectivity MT326024
TE Connectivity1393118-2
KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount
TE Connectivity7-1393117-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393117-5
Electromechanical Relay 3PDT 10A 24VAC 72Ohm Plain Case
Schneider Electric750XCXC-24A
Relay: Octal; 11 Pin; 3PDT; 16 Amp Rating; 24 VAC 50; 60 Hz Plug-in socket mount

Descriptions

Descriptions of NTE Electronics R10-14A10-24F provided by its distributors.

RELAY-24VAC 10AMP 3PDT GEN.PURPOSE FLANGE MOUNT | NTE Electronics Inc. R10-14A10-24F
Electromechanical Relay 3PDT 10A 24VAC Flange Mount
General Purpose Relay 24 VAC Coil 11-Pin Blade Flange
General Purpose Relays RELAY 24VAC 3PDT11A
RELAY GEN PURPOSE 3PDT 10A 24V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F