What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE74LS00

Integrated Circuit Low Power Schottky Ttl Quad 2-input Positive NAND Gate 14-lead DIP
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74LS00.

IHS

Datasheet3 pages13 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
Texas InstrumentsSN74LV00APWR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA TSSOP-14 , 1.2mm
Texas InstrumentsSN74AHC00DR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SOIC-14 , 1.75mm
Texas InstrumentsCD74AC00M
TEXAS INSTRUMENTS CD74AC00M NAND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14

Descriptions

Descriptions of NTE Electronics NTE74LS00 provided by its distributors.

Integrated Circuit Low Power Schottky Ttl Quad 2-input Positive NAND Gate 14-lead DIP
NTE Electronics
IC,NTE,74LS00, DIP-14, QUAD 2-INPUT NAND GATE
Quad NAND Gate 74LS 10ns DIP-14
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
Ic; Logic Type:Nand Gate; No. Of Inputs:2; Logic Case Style:Dip; No. Of Pins:14; Family Type:Ls; Logic Base Number:7400; Package/Case:14-Dip Rohs Compliant: Yes |Nte Electronics NTE74LS00

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F