NTE Electronics NTE5812

Diode; Rectifier; Vr 100V; If 6A; Config Single Phase; Vf 1.25V; Tj +175degc; Cs 400A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5812.

IHS

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download NTE Electronics NTE5812 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
onsemiDSK10B-BT
Tape & Reel (TR) Through Hole Standard SINGLE Diode Standard 1.1V @ 1A 1A 100V 150C Max

Descriptions

Descriptions of NTE Electronics NTE5812 provided by its distributors.

Diode; Rectifier; Vr 100V; If 6A; Config Single Phase; Vf 1.25V; Tj +175degc; Cs 400A
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
Rectifier Silicon 100Prv 6A Axial Lead
NTE Electronics
replacement Diodes/Rectifiers AXIAL 100V 6A RECT
ER - Rectifier; 6 A @ 60C IFAV
RS APAC
Standard Diode, 6A, 100V, Axial; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):6A; Diode Configuration:Single; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:400A Rohs Compliant: Yes |Nte Electronics NTE5812

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE 5812