What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE578

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE578.

IHS

Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 200MA, PKG DO-35,VF 1V, TRR 4NS, CJ 4PF, CS 4A
Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of NTE Electronics NTE578 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon
Rectifier Schottky Barrier 90V 1A DO-41case
NTE Electronics
Rectifier Diode Schottky 90V 1A 2-Pin DO-41
SCHOTTKY RECTIFIER, 1A, 90V, AXIAL
replacement Diodes/Rectifiers DO-41 90V SCHOTTKY
SCHOTTKY RECTIFIER, 1A, 90V, AXIAL; Diod; SCHOTTKY RECTIFIER, 1A, 90V, AXIAL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(AV):1A; Forward Voltage VF Max:790mV; Forward Surge Current Ifsm Max:25A; No. of Pins:2

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F