Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE552

Diode, Rectifier, Fast, Vr 600V, If 1A, Pkg DO-41, Config Single Phase, Vf 1.2V, Cj 15PF
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE552.

IHS

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download NTE Electronics NTE552 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.02
$ 0.164
Stock
9,030
1,284,132
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
Axial
Axial
Forward Voltage
1.1 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
200 ns
75 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Diodes Inc.1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Diodes Inc.1N4934-T
1N4934 Series 1 A 100 V 200 ns Fast Recovery Rectifier Through Hole - DO-41

Descriptions

Descriptions of NTE Electronics NTE552 provided by its distributors.

DIODE, RECTIFIER, FAST, VR 600V, IF 1A, PKG DO-41,CONFIG SINGLE PHASE, VF 1.2V, CJ 15PF
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Silicon Prv=600prv If=1A Do-41 Case Trr=200ns General Purpose
NTE Electronics
Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-35
STANDARD DIODE, 1A, 600V, DO-41; Repetit; STANDARD DIODE, 1A, 600V, DO-41; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:200ns; Forward Surge Current Ifsm Max:50A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F