Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE2V150

Electronics 2V150 MOV 150V RMS Dia=16mm, 40joules Itm=4500A Cling Voltage=410V
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2V150.

IHS

Datasheet3 pages11 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-06-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicERZV07D271
270V 1.75KA 1 247V 303V 225V 175V 24J 150pF@1kHz Through hole mounting 11.5mm*4.8mm*11.5mm
PanasonicERZV10D271
ZNR SERIES METAL OXIDE VARISTOR 350PF 25A, CLAMPING 455V, VARISTOR 270V
PanasonicERZ-V20D271
V Series 225 VDC 175 V RMS 270 V 10 kA Through Hole Transient/Surge Absorber
455V 1W 127J 1800pF@1kHz 225V 175V 243V 6500A Radial Leaded Varistors ROHS
Var MOV 175VAC/225VDC 4500A 270V Thru-Hole Radial Bulk
B722 Series 225 V 175 Vrms 455 V Clamp 4500 A 670 pF StandarD Leaded Varistor

Descriptions

Descriptions of NTE Electronics NTE2V150 provided by its distributors.

Electronics 2V150 MOV 150V RMS Dia=16mm, 40joules Itm=4500A Cling Voltage=410V
VARISTOR, 410 V, METAL OXIDE, LESS THAN 35 NS, 0.787 IN. L X 0.699 IN. DIA.
replacement Voltage Protection Devices MOV 150V 395V CLAMP
Var MOV 160VAC/210VDC 4500A 240V Thru-Hole Radial
Varistor, 40J, Through Hole Mount
METAL OXIDE VARISTOR, 210V, 410V, 16MM D
Metal Oxide Varistor, 210V, 410V, 16Mm Disc; Voltage Rating Vac:160V; Voltage Rating Vdc:210V; Product Range:Nte2V Series; Clamping Voltage Vc Max:410V; Varistor Case Style:Disc 16Mm; Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Nte Electronics NTE2V150

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE2V150.