What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE177

Diode, Rectifier, Standard, Vr 200V, If 250MA, Pkg DO-35, Vf 1.25V, Trr 50NS, Cj 1.5PF
$ 0.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE177.

IHS

Datasheet2 pages26 years ago

NTE Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download NTE Electronics NTE177 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiEGP10G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
onsemiEGP20G
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15
onsemiEGP30G
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of NTE Electronics NTE177 provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 200V, IF 250MA, PKG DO-35,VF 1.25V, TRR 50NS, CJ 1.5PF
Rectifier Diode, 1 Phase, 1 Element, 0.16A, 200V V(RRM), Silicon, DO-35
Diode Siicon Prv=200V If=0.25A General Purpose Fast Switch Do-35 Case
NTE Electronics
STANDARD DIODE, 250mA, 200V, DO-35; Repe; STANDARD DIODE, 250mA, 200V, DO-35; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):250mA; Diode Configuration:Single; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Operating Temperature Max:175°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F