NTE Electronics NPR22M50

Capacitor Non Polarized Aluminum Electrolytic 22uf 50V 20% Radial Lead
$ 0.998
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NPR22M50.

IHS

Datasheet2 pages14 years ago

NTE Electronics

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.998
$ 0.23
$ 0.23
Stock
8,411
64,631
64,631
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
1000 hours
1000 hours
Ripple Current
-
-
-
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSK2R2M063ST
Cap Aluminum 2.2uF 63V 20% (5 X 11mm) Radial 2mm 54.28 Ohm 29mA 2000h 85°C
Cornell DubilierSN2R2M063ST
ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 63V, 20%, RADIAL
PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicEEUFC1H2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Yageo GroupC330C225M5U5TA
CAPACITOR, CERAMIC, CAP 2.20UF, TOL 20%, RADIAL, VOL-RTG 50V, GOLDEN MAX SERIES

Descriptions

Descriptions of NTE Electronics NPR22M50 provided by its distributors.

Capacitor Non Polarized Aluminum Electrolytic 22uf 50V 20% Radial Lead
NTE Electronics
Capacitor,22Uf,50Vdc,20-% Tol,20+% Tol |Nte Electronics NPR22M50
Cap 22uF 50VDC 20% 10 X 12.5mm RDL 5mm 1000 hr
CAPACITOR, 22 MFD, 50VDC, RADIAL
CAP ALUM 22UF 20% 50V RADIAL TH

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F