Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 973-009-020R121

Connector Accessory, 0.335in Max Cable Dia, Backshell, Acrylonitrile Butadiene Styrene
$ 5.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 973-009-020R121.

Farnell

Datasheet1 page20 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-29.25%

Supply Chain

Country of OriginHungary
Introduction Date2005-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolL77DE09SF179
D Sub Connector, Standard, 9 Position, R; |Amphenol Communications Solutions L77DE09SF179
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.065
Conn D-sub Plug 9POS Vert Ww 9 Position D-sub Plug Male Pi
HARTING Elektronik09670094707
Harting 09 67 009 4707 D-SUB Connector 9 Pins wire wrap 1 piece
D Sub Connector, DB9, Standard, Receptacle, 17D Series, 9 Contacts, DE, Wire Wrap

Descriptions

Descriptions of NorComp 973-009-020R121 provided by its distributors.

Connector Accessory, 0.335in Max Cable Dia, Backshell, Acrylonitrile Butadiene Styrene
973 Series 9 Position Metalized Plastic Straight Nickel D-Sub Backshell Kit
Hood 180° E Shell Size Nickel OverCopper High Temperature Acrylonitrile Butadiene Styrene
D-Sub Backshell 9 Position 180° STRAIGHT Nickel over copper
Yes copper,Nickel 9pin silvery Circular 180° Two Piece Backshell
CONN BACKSHELL 9POS 180DEG SHLD
Straight/Top Entry Backshell Metalized Plasti
BACKSHELL, 180 DEG, 9POS, ABS;
BACKSHELL, 180 DEG, 9POS, ABS; Product Range: 973 Series; D Sub Shell Size: DE; Cable Exit Angle: 180°; Connector Body Material: ABS (Acrylonitrile Butadiene Styrene) Body; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 973-009-020-R121
  • 973-009-020R121.