Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-009-242R011

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-009-242R011.

IHS

Datasheet3 pages4 years ago

DigiKey

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

D Sub Connector, DB9, Standard, Receptacle, 17D Series, 9 Contacts, DE, Wire Wrap
AmphenolL77DE09SF179
Conn D-Subminiature F 9 POS 1.37mm Wire Wrap ST Panel Mount 9 Terminal 1 Port Tray
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747844-5
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity5747844-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES

Descriptions

Descriptions of NorComp 172-009-242R011 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.065
CONN D-SUB RCPT 9POS PNL MNT WW
9 position D-sub female receptacle
D Sub Connector, Receptacle, 9Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Wire Wrap; Contact Material:Brass Rohs Compliant: Yes |Norcomp 172-009-242R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc